Intesis INKNXMHI001R000 Building Automation Web Server, INKN

Subtotal (1 unit)*

Kr.2 972 44 

(exc. VAT)

Kr.3 715 55 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 972,44

*price indicative

RS Stock No.:
482-605
Mfr. Part No.:
INKNXMHI001R000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

INKN

COO (Country of Origin):
ES
The Intesis Mitsubishi Heavy Industries-KNX interface enables full bidirectional communication between Mitsubishi Heavy Industries FD and VRF systems and KNX installations. It is equipped with four potential-free binary inputs that allow for the integration of external devices, such as window contacts or presence detectors. These inputs, along with related internal functions, help enhance energy efficiency in the system.

Compatible with all KNX thermostats in the market
Smooth KNX thermostat integration
Compact dimensions

Related links