Intesis IN485MHI001R000 Building Automation Web Server, IN48

Subtotal (1 unit)*

Kr.3 163 00 

(exc. VAT)

Kr.3 953 75 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 163,00

*price indicative

RS Stock No.:
482-633
Mfr. Part No.:
IN485MHI001R000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN48

COO (Country of Origin):
ES
The Intesis Heavy Industries-BACnet interface allows full bidirectional communication between MHI FD and VRF air conditioner units and BACnet MS/TP networks. It enables BACnet communication via polling or subscription requests (COV), making the indoor unit available through independent BACnet objects. A wired remote controller can also be used.

AC unit data served as fixed BACnet Objects
Total unit control and monitoring from BACnet
No external power required
Occupancy function to allow energy savings

Related links