Intesis IN770AIR00SO000 Building Automation Web Server, IN77

Subtotal (1 unit)*

Kr.22 610 86 

(exc. VAT)

Kr.28 263 58 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 22 610,86

*price indicative

RS Stock No.:
482-665
Mfr. Part No.:
IN770AIR00SO000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN77

COO (Country of Origin):
ES
The Intesis Gateway for Daikin applications is specially designed to enable bidirectional control and monitoring of Daikin HVAC systems (DIII-NET) from a BMS, SCADA, PLC, or any other device functioning as a BACnet/IP server or a BACnet MS/TP client. This solution allows the integration of up to 16 indoor units through a single interface, providing seamless communication and control between the Daikin HVAC system and the BACnet-based control system, ensuring efficient management and monitoring of HVAC operations.

Reduce commissioning time
Fast and intuitive project configuration

Related links