Intesis IN775FGL00MO000 Building Automation Web Server, IN77

Subtotal (1 unit)*

Kr.37 981 20 

(exc. VAT)

Kr.47 476 50 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 37 981,20

*price indicative

RS Stock No.:
482-668
Mfr. Part No.:
IN775FGL00MO000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN77

COO (Country of Origin):
ES
The Intesis gateway is specifically designed to enable bidirectional control and monitoring of Fujitsu VRF systems from a BMS, SCADA, PLC, or any other device functioning as a Modbus client. This solution supports the integration of up to 64 indoor units through a single interface, allowing seamless communication and control between the Fujitsu VRF systems and the Modbus-based control system for efficient HVAC management.

Automatic identification
Individual indoor unit energy consumption signals
Commissioning-friendly approach with Intesis MAPS
Direct access to the outdoor unit

Related links