Eaton 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

Kr. 696,73

(exc. VAT)

Kr. 870,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 696,73

*price indicative

RS Stock No.:
271-4064
Mfr. Part No.:
007952 T0-2-113/EA/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Flush

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Actuator Type

Rotary

Maximum Operating Temperature

40°C

Width

65mm

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Depth

74mm

Hazardous Area Certification

NO

Length

111mm

Mechanical Life

400000Cycles

The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T0

STOP function

Degree of protection front IP65

Note

Eaton formerly known as Moeller

Related links