RS PRO, 82 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 253,97

(exc. VAT)

Kr. 317,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245Kr. 50,794Kr. 253,97
250 - 495Kr. 49,376Kr. 246,88
500 - 1245Kr. 48,30Kr. 241,50
1250 - 2495Kr. 46,996Kr. 234,98
2500 +Kr. 45,806Kr. 229,03

*price indicative

RS Stock No.:
131-1298
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

82Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

RS50

Packaging

Aluminium Housed

Package/Case

Aluminium

Temperature Coefficient

+100 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Minimum Operating Temperature

200°C

Overall Length

72.5mm

Maximum Operating Temperature

200°C

Overall Width

29.7mm

Overall Height

14.8mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

COO (Country of Origin):
GB

RS Pro 50 W Aluminium Housed Wirewound Resistors


RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Features


Compact size for Power rating

High Power to volume

Wound to maximise High Pulse Capability

Applications


Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Related links