Vishay LPS1100H1R00JB, 1 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 2 more to save Kr. 126,76

View bulk pricing options

Subtotal (1 unit)*

Kr. 3 171,97

(exc. VAT)

Kr. 3 964,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 3 171,97-
2 +Kr. 3 108,59Kr. 126,76

*price indicative

Packaging Options:
RS Stock No.:
756-8935
Mfr. Part No.:
LPS1100H1R00JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

1Ω

Power Rating

1.1kW

Series

LPS1100

Packaging

Box of 15 Units pieces

Package/Case

Planar

Temperature Coefficient

150 ppm/°C

Tolerance

±5 %

Automotive Standard

AEC-Q200

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

64.7mm

Maximum Operating Temperature

200°C

Standards/Approvals

UL 94 V-0, MIL-STD-202, IEC 61000-4-5, IEC 60115-1

Overall Width

13.6mm

COO (Country of Origin):
FR

1100 Watt LPS1100 Series


Vishay LPS 1100 series power resistors for mounting onto a heatsink. Featuring thick film technology, the LPS 1100 series is non inductive, easy mounting and has low thermal radiation from the case. Suitable for applications such as industrial, transportation, medical and HEV/EV.

High power: up to 1100 W at 25 °C

Small size, low profile: 57 mm x 60 mm

Non inductive: < 0.1 μH

High dielectric strength: up to 12 kVRMS

Low weight: 79 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy