Better World

Schneider Electric DIN Rail 230 V Circuit Trip for use with Acti 9

Subtotal (1 unit)*

Kr. 3 385,44

(exc. VAT)

Kr. 4 231,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 385,44

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
822-8029
Mfr. Part No.:
A9C70112
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Range

Acti9

Current Rating

1 A

Series

iC60

For Use With

Acti 9

Mount Type

DIN Rail

Voltage

230 V

Minimum Time Delay Before Reset

500ms

Minimum Operating Temperature

-25°C

Maximum Number of Reclosing Attempts

1

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, IEC, RoHS

Height

93mm

Depth

75.5mm

Width

63 mm

Better World Product

Yes

COO (Country of Origin):
ES

RCA iC60 Remote Control


The RCA iC60 remote control is used for remote control of an iC60 circuit breaker.

Remote electrical control (opening and closing) of iC60 circuit breakers with or without Vigi add-on

RCD, with or without auxiliary, by means of two control inputs (latched and impulse-type)

Authorization or inhibition of remote reclosing of the circuit breaker following an electrical fault

Local control via the handle

Padlocking to secure the circuit

Operation mode: mode 1 for local or centralized control

Related links