TE Connectivity Insert Removal for use with Insert Contacts
- RS Stock No.:
- 471-287
- Distrelec Article No.:
- 304-51-567
- Mfr. Part No.:
- 1643915-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 25 units)*
Kr. 2 704,10
(exc. VAT)
Kr. 3 380,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 2 704,10 | Kr. 108,164 |
*price indicative
- RS Stock No.:
- 471-287
- Distrelec Article No.:
- 304-51-567
- Mfr. Part No.:
- 1643915-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Accessory Type | Insert Removal | |
| For Use With | Insert Contacts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Accessory Type Insert Removal | ||
For Use With Insert Contacts | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity sealable connector insert is designed for reliability and versatility in your electrical applications. With an extensive operating temperature range, this product accommodates diverse environments, ensuring performance under demanding conditions. The enhanced sealing capabilities protect against moisture and contaminants, making it ideal for use in critical applications. Compliance with international directives assures users of the product's safety and environmental friendliness, providing peace of mind in sustainability. Whether you are integrating it into new designs or updating existing systems, this connector insert delivers both quality and efficacy.
Sealable design enhances moisture protection
Wide operating temperature range enables versatility
Manufactured in accordance with EU RoHS directives
Low halogen content supports eco-friendly applications
Notable compatibility with various TE parts
Compliant with EU ELV Directive for end-of-life vehicles
Related links
- TE Connectivity Insert 32 Way, 1103 Female
- TE Connectivity Insert 12 Way 380V
- TE Connectivity Insert for Contact for use with Key A
- TE Connectivity Insert for Contact for use with Key B
- TE Connectivity Insert HDC HD Series Female, 15 Contacts
- TE Connectivity Insert HDC HD Series Male, 8 Contacts
- TE Connectivity Insert HDC HD Series Male, 64 Contacts
- TE Connectivity Insert HDC Series Female, 17 Contacts