TE Connectivity Insert for Contact for use with Key A
- RS Stock No.:
- 501-401
- Mfr. Part No.:
- 1877694-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 2 588,09
(exc. VAT)
Kr. 3 235,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 588,09 |
*price indicative
- RS Stock No.:
- 501-401
- Mfr. Part No.:
- 1877694-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Accessory Type | Insert for Contact | |
| For Use With | Key A | |
| Material | Thermoplastic | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Accessory Type Insert for Contact | ||
For Use With Key A | ||
Material Thermoplastic | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity insert assembly is engineered to support reliable electrical connections within rectangular connector systems, featuring a precise pin configuration for optimal performance. Designed with versatility in mind, this product is suitable for various applications requiring robust connection integrity. Its thermoplastic and thermoset materials ensure durability and resilience even in demanding environments. The innovative design encompasses a grommet and interfacial sealing system, which not only enhances moisture resistance but also simplifies the assembly process. With a pole configuration of three positions, this insert assembly is adept at handling diverse wiring requirements, facilitating seamless integration into existing systems whilst catering to different wire size specifications. Emphasising compliance with international directives, this assembly represents an excellent choice for those prioritising safety and sustainability in their components.
Thermoplastic and thermoset construction guarantees long-lasting reliability
Designed for easy installation and maintenance, reducing downtime
Moisture-resistant sealing optimises performance in harsh conditions
Adaptable for a range of wire sizes, ensuring flexibility in application
Three-position configuration supports diverse connector designs
Compliant with safety and environmental standards for peace of mind
Compact packaging method allows for efficient storage and handling
Polarisation code simplifies correct placement and connection
Related links
- TE Connectivity Insert for Contact for use with Key A
- TE Connectivity Insert for Contact for use with Key B
- TE Connectivity Insert Removal for use with Insert Contacts
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Insert 12 Way 380V
- TE Connectivity Insert 32 Way, 1103 Female