TE Connectivity Insert for Contact for use with Key A

Subtotal (1 unit)*

Kr. 3 959,41

(exc. VAT)

Kr. 4 949,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 959,41

*price indicative

RS Stock No.:
471-265
Distrelec Article No.:
303-37-503
Mfr. Part No.:
1877696-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Insert

Accessory Type

Insert for Contact

For Use With

Key A

Material

Thermoplastic

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
US
The TE Connectivity Insert Asy, Socket, Arr 3Q3, Key A is a highly versatile and robust connector solution designed to meet the demanding needs of modern electronic applications. Featuring a durable thermoplastic and thermoset construction, this connector insert offers superior reliability and performance in a compact design. Its unique grommet seal and interfacial seal ensure optimal protection against environmental elements, making it ideal for use in a variety of applications where resilience is crucial. Engineered for ease of integration, the product supports a pole configuration of three, accommodating various wire sizes and contact types for seamless connectivity. This sophisticated connector solution is particularly suited for rectangular connector insert types, underpinning its efficiency and effectiveness in enhancing electronic system performance.

Crafted from high-quality materials to ensure longevity and durability

Features a grommet seal and interfacial seal for robust environmental protection

Designed with a compact size to fit easily into tight spaces without compromising functionality

Accommodates multiple wire sizes, increasing its versatility for different applications

Optimised for a three-pole configuration, streamlining connections in complex systems

Supports easy installation and integration, enhancing user experience during setup

Complies with various environmental directives, ensuring safety and sustainability in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy