TE Connectivity Insert for Contact for use with Key A
- RS Stock No.:
- 472-978
- Distrelec Article No.:
- 304-58-206
- Mfr. Part No.:
- 1738186-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
Kr. 2 736,34
(exc. VAT)
Kr. 3 420,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 736,34 | Kr. 1 368,17 |
*price indicative
- RS Stock No.:
- 472-978
- Distrelec Article No.:
- 304-58-206
- Mfr. Part No.:
- 1738186-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Accessory Type | Insert for Contact | |
| For Use With | Key A | |
| Material | Thermoplastic | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Accessory Type Insert for Contact | ||
For Use With Key A | ||
Material Thermoplastic | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity insert assembly is engineered for rectangular connectors, specifically designed to accommodate pin configurations. With a robust design, it ensures reliable connections in a variety of applications. Its thermoplastic construction provides durability and resistance to harsh environments, making it ideal for demanding connectivity needs. The innovative grommet and interfacial seal features enhance performance by providing a secure fit and protection from environmental factors. This insert offers a solution that marries functionality with performance, tailored for users who require precision in electrical connectivity. Backed by TE Connectivitys reputation for quality, it delivers a dependable choice for professionals seeking high standards in connection technology.
Designed for pin contact types, ensuring compatibility with multiple setups
Configured with a pole layout that optimises connectivity options
Grommet and interfacial seals provide superior environmental protection
Manufactured from thermoplastic materials for enhanced durability
Accommodates a variety of wire sizes, offering flexible applications
Meets compliance standards for EU RoHS and ELV directives
Available in bulk packaging, promoting efficiency for large projects
Supports a range of positions, catering to diverse spatial requirements
Related links
- TE Connectivity Insert for Contact for use with Key A
- TE Connectivity Insert for Contact for use with Key B
- TE Connectivity Insert Removal for use with Insert Contacts
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Insert 32 Way, 1103 Female
- TE Connectivity Insert 12 Way 380V
