TE Connectivity Insert for Contact for use with Key B
- RS Stock No.:
- 472-977
- Distrelec Article No.:
- 304-58-204
- Mfr. Part No.:
- 1738123-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
Kr. 3 885,95
(exc. VAT)
Kr. 4 857,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 3 885,95 | Kr. 1 942,975 |
*price indicative
- RS Stock No.:
- 472-977
- Distrelec Article No.:
- 304-58-204
- Mfr. Part No.:
- 1738123-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Accessory Type | Insert for Contact | |
| For Use With | Key B | |
| Material | Thermoplastic | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Accessory Type Insert for Contact | ||
For Use With Key B | ||
Material Thermoplastic | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The TE Connectivity insert assembly for contacts is designed to deliver reliability and exceptional performance in various environments. Crafted from thermoplastic and thermoset materials, this component ensures durability while accommodating a broad range of applications involving rectangular connectors. With its innovative design, it allows for seamless integration into existing systems, enhancing efficiency and functionality. The product is engineered to support a pole configuration of 14, making it an excellent choice for projects demanding solid connectivity and consistent signal integrity. Its thoughtful engineering guarantees that it meets the rigorous standards expected in today's dynamic market.
Constructed from high-quality thermoplastic and thermoset materials for enhanced durability
Features 14 positions, ensuring compatibility with multiple applications
Pin contact type optimises connectivity for reliable electrical performance
Designed for hand soldering, allowing for versatility in installation
Meets EU RoHS and EU ELV directives for environmentally compliant use
Polarisation code B enhances user experience by simplifying installation
Supports wire sizes up to 15 AWG, accommodating various cable requirements
Conforms to stringent product compliance standards, ensuring reliability
Related links
- TE Connectivity Insert for Contact for use with Key A
- TE Connectivity Insert Removal for use with Insert Contacts
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Insert 32 Way, 1103 Female
- TE Connectivity Insert 12 Way 380V
- TE Connectivity Insert 25 Way 50V
