Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-0433
- Mfr. Part No.:
- 354003 / 354003-E
- Brand:
- ERNI
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
| Brand | ERNI | |
| Product Type | Connector Nut | |
| Accessory Type | Connector Nut | |
| Material | Copper | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Connector Nut | ||
Accessory Type Connector Nut | ||
Material Copper | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
This Erni product is a M12 Male type Accessory. M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more.
Input Output Connectors
M12 Accessoires
Male Type
Configuration is Counternut M14 into 1
Related links
- ERNI Connector Nut
- ERNI Connector Nut Tan Connector Hardware, Shell Size 13 mm for use with M8 Connector
- ERNI Connector Nut Tan Connector Hardware, Shell Size 9 mm for use with M8 Connector
- ERNI Tan Connector Hardware, Shell Size 13 mm for use with M8 Connector
- ERNI 8-Way IDC Connector Female for Cable 1 Row
- ERNI Circular Connector Front Plug IP65 M12 Series
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Circular Connector Board Plug M12 Connector Series