ITT Cannon Female Crimp Circular Connector Contact

Subtotal (1 bag of 100 units)*

Kr. 13 309,10

(exc. VAT)

Kr. 16 636,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +Kr. 133,091Kr. 13 309,10

*price indicative

RS Stock No.:
190-3453
Mfr. Part No.:
031-8646-011
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Female

Current

245A

Series

APD

Length

33.4mm

Contact Plating

Silver

Voltage

48V

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Material

Copper

Maximum Operating Temperature

125°C

Standards/Approvals

ISO 15170, DIN EN 60529, DIN72585

RoHS Status: Exempted

ITT Cannon Connectors APD Series Machined High Power 2 Way Crimp Contacts


ITT Cannon APD series high power crimp contacts for use within APD series high power 2 Way connectors. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.

Machined contacts

Copper, silver plated

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

Associated connectors for sockets contacts: 752-5571 , connectors for pin contacts: 752-5575 , 752-5584 , for hand crimp tool see: 752-5616

Related links