ITT Cannon Crimp Circular Connector Contact
- RS Stock No.:
- 190-3470
- Mfr. Part No.:
- 031-8717-046
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
Kr. 1 165,70
(exc. VAT)
Kr. 1 457,10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | Kr. 11,657 | Kr. 1 165,70 | - |
| 200 - 300 | Kr. 11,075 | Kr. 1 107,50 | 4% |
| 400 + | Kr. 10,608 | Kr. 1 060,80 | 8% |
*price indicative
- RS Stock No.:
- 190-3470
- Mfr. Part No.:
- 031-8717-046
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Series | APK | |
| For Use With | Circular Connector | |
| Length | 33.4mm | |
| Contact Plating | Tin | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | ISO 15170, DIN72585, DIN EN 60529, EN 60512 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Series APK | ||
For Use With Circular Connector | ||
Length 33.4mm | ||
Contact Plating Tin | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals ISO 15170, DIN72585, DIN EN 60529, EN 60512 | ||
RoHS Status: Exempted
ITT Cannon Connectors APD Series Crimp Contacts 4 Way
ITT Cannon APD Series crimp contacts suitable for 4 way connectors, ideal for automotive use such as traction control , brake control and sensor APD 4 way connector applications.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated pin connectors see: 752-5635 , 752-5638 , 752-5632 , 752-5641, 752-5644 , 752-5648, 752-5657 and for associated socket connectors see: 752-5610 , 752-5629 ,752-5622 ,752-5626
Related links
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 8
- ITT Cannon Female Crimp Circular Connector Contact 14 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Male Crimp Crimp Pin Connector, Contact Size 16/18 AWG