LEMO 2S MIL 1344A Male/Female Dust Cap, Shell Size 2 IP50, IP54, IP68, IP66 Rated, with Brass Chrome Plated Finish,

Image representative of range

Get a bulk buy discount

Add 5 more to save Kr. 82,95

View bulk pricing options

Subtotal (1 unit)*

Kr. 218,28

(exc. VAT)

Kr. 272,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 218,28-
5 - 24Kr. 201,69Kr. 82,95
25 - 49Kr. 184,87Kr. 835,25
50 +Kr. 163,48Kr. 2 740,00

*price indicative

RS Stock No.:
178-9079
Mfr. Part No.:
BRR.2S.200.PZVG
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Dust Cap

Gender

Male/Female

Shell Size

2

Military Standard

MIL 1344A

Series

2S

IP Rating

IP50, IP54, IP68, IP66

Material

Polyetheretherketone, Polyamide, Brass, Stainless Steel

Cord Included

No

Finish

Brass Chrome Plated

Standards/Approvals

IEC 60169-1-3, UL Recognition, CE marking, IEC 60529, IEC 60512-6 test 11f, IEC 60512-4 test 6c, RoHS 2011/65/EU, IEC 60512-5 test 9a, IEC 60512-4 test 6d, IEC 60068-1

COO (Country of Origin):
CH

Dust Caps


2B Series - Metal


Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Self-latching system permits quick mating/release

Easy cable assembly

Mechanical endurance 10000 mating cycles

Aesthetic appearance enhances customers product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy