LEMO 3B MIL 1344A Male/Female Dust Cap, Shell Size 3 IP50, IP66, IP68, IP54 Rated, with Brass Chrome Plated Finish,

Image representative of range

Get a bulk buy discount

Add 5 more to save Kr. 93,25

View bulk pricing options

Subtotal (1 unit)*

Kr. 238,87

(exc. VAT)

Kr. 298,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 238,87-
5 - 24Kr. 220,22Kr. 93,25
25 - 49Kr. 202,60Kr. 906,75
50 +Kr. 179,26Kr. 2 980,50

*price indicative

RS Stock No.:
324-6984
Mfr. Part No.:
BRA.3B200.PCSG
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Dust Cap

Gender

Male/Female

Shell Size

3

Military Standard

MIL 1344A

Series

3B

IP Rating

IP50, IP66, IP68, IP54

Material

Stainless Steel, Brass, Polyamide, PEEK

Cord Included

No

Finish

Brass Chrome Plated

For Use With

LEMO unipole and multipole Connectors

Standards/Approvals

IEC 60169-1-3, IEC 60512-5 test 9a, IEC 60512-4 test 6d, IEC 60529, IEC 60512-6 test 11f, UL, IEC 60068-1, RoHS 2011/65/EU, IEC 60512-4 test 6c, CE marking

COO (Country of Origin):
CH

Caps for Lemo connectors


Valve caps for S and B series sockets and plugs.

Caps for S and B series sockets.

Caps for S and B series plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy