LEMO 1B MIL 1344A Male/Female Dust Cap, Shell Size 1 IP50 Rated, with Brass Chrome Plated Finish, PEEK, Stainless Steel,

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

Kr. 221,02

(exc. VAT)

Kr. 276,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 221,02-
5 - 24Kr. 202,498%
25 - 49Kr. 188,0714%
50 +Kr. 165,5425%

*price indicative

RS Stock No.:
178-9091
Mfr. Part No.:
BRA.1B.200.PCSG
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Dust Cap

Gender

Male/Female

Shell Size

1

Sub Type

Dust Cap

Military Standard

MIL 1344A

Series

1B

IP Rating

IP50

Material

PEEK, Stainless Steel, Brass, Epoxy Resin, Polyamide

Cord Included

No

Finish

Brass Chrome Plated

For Use With

round Cables

Standards/Approvals

RoHS 2011/65/EU, CE, UL, IEC 60068-1, IEC 60512-4 test 6d, IEC 60512-4 test 6c, IEC 60169-1-3, IEC 60512-6 test 11f, IEC 60512-5 test 9a, IEC 60529

COO (Country of Origin):
CH

Dust Caps


1B Series – Metal


Free plugs (12.0mm dia.) which mate with either chassis mount or PCB mount sockets all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts.,The free cable plugs are supplied with collets to take a maximum cable diameter of 6mm and fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately.,For construction of connector see 0B free plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy