Phoenix Contact Circular Connector Insert 4 Way

Subtotal (1 box of 20 units)*

Kr. 1 609,04

(exc. VAT)

Kr. 2 011,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +Kr. 80,452Kr. 1 609,04

*price indicative

RS Stock No.:
255-9946
Mfr. Part No.:
1551480
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Insert Type

Contact

Number of Contacts

4

IP Rating

IP67

Material

Nitrile Butadiene Rubber, Polyamide 66, Copper Zinc Alloy, Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Bus system flat type plug is a socket type contact with 4 positions. It has solder connection. Easy device integration thanks to mechanical port screw connections with threaded attachment, press in contour or direct integration in the

Bus system flush type socket

Ethernet connectivity

Straight solder connection

Related links

Recently viewed