Phoenix Contact Male Data Cable 4 Way for use with Circular Connector
- RS Stock No.:
- 496-247
- Mfr. Part No.:
- 1440821
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-247
- Mfr. Part No.:
- 1440821
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Data Cable | |
| Insert Type | Contact | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Data Cable | ||
Insert Type Contact | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier designed for efficient signal transmission in various industrial applications. With its robust IP67 rated protection, this connector ensures reliable performance even in challenging environmental conditions. Its straightforward front mounting square flange facilitates easy installation, making it suitable for a broad range of devices. The connector features a compact design with individual wires measuring a length of 0.5 m, offering flexibility for integration into different systems. This product is compliant with RoHS II regulations, ensuring it meets the latest environmental standards. It guarantees safe operation under specified electrical conditions, providing peace of mind in its application.
Designed for quick implementation with convenient field assembly
Constructed with durable materials for long term reliability
Provides a secure connection with a straight head design
Equipped with a D coding for enhanced signal integrity
Incorporates comprehensive safety warnings for proper usage
Offers protection against dust and moisture ingress
Simplifies maintenance with easy accessibility for inspections
Related links
- Phoenix Contact PIN Contact Insert 6 Way for use with Contacts
- Bulgin Female Connector Insert 4 Way for use with Mini Buccaneer Connector
- Bulgin Male Connector Insert 4 Way for use with Mini Buccaneer Connector
- Phoenix Contact Circular Connector Insert
- Phoenix Contact PIN Contact Insert 19 Way for use with Circular Connector
- Phoenix Contact PIN Contact Insert size M23mm 16 Way
- Phoenix Contact Female Circular Connector Insert 6 Way for use with Circular Connector
- Phoenix Contact Male Connector Insert 12 Way for use with Circular Connector