Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Female
- RS Stock No.:
- 161-7197
- Mfr. Part No.:
- B8073A1-ND3G-50
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
Kr. 12 357,40
(exc. VAT)
Kr. 15 446,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | Kr. 123,574 | Kr. 12 357,40 |
*price indicative
- RS Stock No.:
- 161-7197
- Mfr. Part No.:
- B8073A1-ND3G-50
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Adapter Type | Adapter T Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | T | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Body Plating | Nickel | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Series | B80 | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type Adapter T Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation T | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Body Plating Nickel | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Series B80 | ||
Length 33mm | ||
The Amphenol industrial connector is a RF coaxial BNC 'T' adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.
Impedance: 50 Ohm
Related links
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Female
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Adapter 4GHz
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Male