Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 269,04

(exc. VAT)

Kr. 1 586,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 269,04-
5 - 9Kr. 1 171,467%
10 - 19Kr. 1 087,4914%
20 - 49Kr. 1 015,0720%
50 +Kr. 951,4625%

*price indicative

RS Stock No.:
261-7018
Mfr. Part No.:
33_QMA-N-50-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

QMA Plug to N Jack

Product Type

Adapter

Converts From Type

QMA

Converts to Type

N Jack

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Polarity

Normal

Contact Plating

Sucopro

Body Plating

Brass

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Coupling Style

Quick Lock

Converts to Gender - Connector

Female

Converts to Gender - Contact

Male

Length

31.5mm

Series

QMA - QMA QLF compliant

Standards/Approvals

RoHS, EU

Contact Material

Brass, Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner adaptor consist of a QMA plug to N jack. It weights around 0.0249 kg and has a operating temperature of -40°C to 85°C. The body of the jack and plug is made up of brass.

Impedance is 50 Ω

Maximum interface frequency 18 GHz

Number of matings are 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy