Huber+Suhner 50 Ω Adapter 12GHz Male Female
- RS Stock No.:
- 261-7029
- Mfr. Part No.:
- 33_4310-N-50-X1/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 452,19
(exc. VAT)
Kr. 1 815,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 452,19 |
| 5 - 9 | Kr. 1 340,65 |
| 10 - 19 | Kr. 1 244,67 |
| 20 - 49 | Kr. 1 161,85 |
| 50 + | Kr. 1 089,20 |
*price indicative
- RS Stock No.:
- 261-7029
- Mfr. Part No.:
- 33_4310-N-50-X1/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Adapter Type | 4.3-10 Plug to N Socket | |
| Product Type | Adapter | |
| Converts From Type | 4.3-10 | |
| Converts to Type | N Jack | |
| Impedance | 50Ω | |
| Operating Frequency | 12GHz | |
| Contact Plating | Sucoplate Plated, Gold Plating | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Sucoplate | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | IEC 60169-16_MIL-STD-348A/402_CECC 22210, IEC 61169-54 | |
| Contact Material | Brass, Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type 4.3-10 Plug to N Socket | ||
Product Type Adapter | ||
Converts From Type 4.3-10 | ||
Converts to Type N Jack | ||
Impedance 50Ω | ||
Operating Frequency 12GHz | ||
Contact Plating Sucoplate Plated, Gold Plating | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Body Plating Sucoplate | ||
Converts to Gender - Connector Female | ||
Standards/Approvals IEC 60169-16_MIL-STD-348A/402_CECC 22210, IEC 61169-54 | ||
Contact Material Brass, Beryllium Copper | ||
- COO (Country of Origin):
- CN
The Huber & Suhner adaptor consist of a 4.3-10 plug to N-precision jack. It weights around 0.06867 kg and has a operating temperature of -55°C to 90°C. The body of the jack and plug is made up of brass.
Impedance is 50 Ω
Maximum interface frequency 12 GHz
Number of matings are 500
Related links
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner 50 Ω Adapter 12GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner 50 Ω Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner 50 Ω Adapter 18GHz Male Female