Huber+Suhner 50 Ω Adapter Male Female
- RS Stock No.:
- 261-7031
- Distrelec Article No.:
- 302-47-510
- Mfr. Part No.:
- 33_4310-PC35-50-X1/133_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
Kr. 1 380,58
(exc. VAT)
Kr. 1 725,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 380,58 |
*price indicative
- RS Stock No.:
- 261-7031
- Distrelec Article No.:
- 302-47-510
- Mfr. Part No.:
- 33_4310-PC35-50-X1/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Adapter Type | 4.3-10 Plug to PC 3.5 Jack | |
| Product Type | Adapter | |
| Converts From Type | 4.3-10 | |
| Converts to Type | PC3.5 | |
| Impedance | 50Ω | |
| Contact Plating | Sucopro | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Body Plating | Sucoplate | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | IEC 60169-23, IEC 61169-54 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type 4.3-10 Plug to PC 3.5 Jack | ||
Product Type Adapter | ||
Converts From Type 4.3-10 | ||
Converts to Type PC3.5 | ||
Impedance 50Ω | ||
Contact Plating Sucopro | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Body Plating Sucoplate | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals IEC 60169-23, IEC 61169-54 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a 4.3-10 plug to PC 3.5 jack. It weights around 0.0349 kg and has a operating temperature of -55°C to 90°C. The body of the jack and plug is made up of brass.
Impedance is 50 Ω
Maximum interface frequency 12 GHz
Number of matings are 500
Related links
- Huber+Suhner 50 Ω Adapter 12GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner 50 Ω Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter Female Female