Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz
- RS Stock No.:
- 283-3875
- Distrelec Article No.:
- 302-42-962
- Mfr. Part No.:
- 11_716-50-7-31/033_-Y
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr. 708,48
(exc. VAT)
Kr. 885,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 708,48 |
| 2 - 2 | Kr. 670,27 |
| 3 - 3 | Kr. 635,49 |
| 4 - 4 | Kr. 605,06 |
| 5 + | Kr. 551,18 |
*price indicative
- RS Stock No.:
- 283-3875
- Distrelec Article No.:
- 302-42-962
- Mfr. Part No.:
- 11_716-50-7-31/033_-Y
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Adapter Type | Coaxial Plug to Coaxial Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Coaxial | |
| Converts to Type | Coaxial | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 7.5GHz | |
| Polarity | Normal | |
| Contact Plating | Silver | |
| Body Plating | Sucoplate | |
| Converts From Gender - Contact | Male | |
| Series | 11_716 | |
| Standards/Approvals | RoHS | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type Coaxial Plug to Coaxial Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type Coaxial | ||
Converts to Type Coaxial | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 7.5GHz | ||
Polarity Normal | ||
Contact Plating Silver | ||
Body Plating Sucoplate | ||
Converts From Gender - Contact Male | ||
Series 11_716 | ||
Standards/Approvals RoHS | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
The Huber & Suhner COAXIAL CONNECTOR with 50 ohm impedance and brass body material with PTFE insulation.
Rugged connection
For medium and high power connection
Applicable in frequencies up to 7.5 GHz
IEC Standardized
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz
- Huber+Suhner Straight Body
- Huber+Suhner 11_716-50-7-2/003_-E Series Cable Male Circular Coaxial Straight Body Crimp
- Huber+Suhner 11_716-50-5-6/003_-Y Series Cable Male Circular Coaxial Straight Body Solder
- Huber+Suhner 24_N-50-7-31/133_NY Series Panel Mount Female N Connector Straight Body Solder
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz Female Female