Amphenol RF Straight 50 Ω RF Adapter 4GHz
- RS Stock No.:
- 285-6356
- Mfr. Part No.:
- 112288
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 96,44
(exc. VAT)
Kr. 120,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 102 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 96,44 | - |
| 5 - 9 | Kr. 92,44 | 4% |
| 10 - 49 | Kr. 89,00 | 7% |
| 50 - 99 | Kr. 85,80 | 11% |
| 100 + | Kr. 82,60 | 14% |
*price indicative
- RS Stock No.:
- 285-6356
- Mfr. Part No.:
- 112288
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Product Type | RF Adapter | |
| Adapter Type | BNC | |
| Converts From Type | BNC | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Coupling Style | Bayonet | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Male | |
| Cable Type | RG-316, RG188, RG174 | |
| Standards/Approvals | RoHS | |
| Series | 1122 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Adapter | ||
Adapter Type BNC | ||
Converts From Type BNC | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Coupling Style Bayonet | ||
Body Plating Nickel | ||
Converts From Gender - Contact Male | ||
Cable Type RG-316, RG188, RG174 | ||
Standards/Approvals RoHS | ||
Series 1122 | ||
Contact Material Beryllium Copper | ||
The Amphenol RF BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 4-Hole Flange with brass body material and Beryllium Copper body material with crimp contact termination.
50 Ohm impedance
RoHS compliant
Beryllium Copper contacts
Bayonet Coupling Mechanism
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Amphenol RF Straight 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female