Amphenol RF Straight 50 Ω SMA Connector 4GHz
- RS Stock No.:
- 285-6363
- Mfr. Part No.:
- 242102
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 147,69
(exc. VAT)
Kr. 184,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 147,69 |
| 2 - 4 | Kr. 142,08 |
| 5 - 9 | Kr. 137,05 |
| 10 - 24 | Kr. 132,13 |
| 25 + | Kr. 127,78 |
*price indicative
- RS Stock No.:
- 285-6363
- Mfr. Part No.:
- 242102
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Product Type | SMA Connector | |
| Adapter Type | BNC Jack to SMA Plug | |
| Converts From Type | BNC | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Male | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Series | 2421 | |
| Length | 30.3mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type SMA Connector | ||
Adapter Type BNC Jack to SMA Plug | ||
Converts From Type BNC | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Body Plating Nickel | ||
Converts From Gender - Contact Male | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
Series 2421 | ||
Length 30.3mm | ||
The Amphenol RF BNC Jack to SMA Plug Adapter that connects SMA male to BNC female and is made from brass material.
50 Ohm impedance
Phosphor Bronze contacts
RoHS Certified
PTFE insulators
Related links
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω Adapter 4GHz
- Amphenol RF Straight 50 Ω SMA Connector 18GHz
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz
- Amphenol RF Straight 50 Ω SMA Connector 6GHz
- Amphenol RF Straight 50 Ω SMA Connector