Amphenol RF Straight 50 Ω SMA Connector 6GHz
- RS Stock No.:
- 285-6364
- Mfr. Part No.:
- 336314-12-0100
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 162,79
(exc. VAT)
Kr. 203,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 162,79 |
| 5 - 9 | Kr. 156,38 |
| 10 - 49 | Kr. 151,35 |
| 50 - 99 | Kr. 146,09 |
| 100 + | Kr. 141,17 |
*price indicative
- RS Stock No.:
- 285-6364
- Mfr. Part No.:
- 336314-12-0100
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Adapter Type | AMC Plug to RP-SMA Jack | |
| Product Type | SMA Connector | |
| Converts From Type | AMC | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Converts to Gender - Contact | Male | |
| Body Plating | Gold Plated, Brass | |
| Converts From Gender - Contact | Male | |
| Cable Type | RF | |
| Series | 336314 | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type AMC Plug to RP-SMA Jack | ||
Product Type SMA Connector | ||
Converts From Type AMC | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Converts to Gender - Contact Male | ||
Body Plating Gold Plated, Brass | ||
Converts From Gender - Contact Male | ||
Cable Type RF | ||
Series 336314 | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
The Amphenol RF AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack that connects RP SMA STR BHD JACK TO AMC R/A PLUG of 1.3 mm length.
50 Ohm impedance
RoHS compliant
Related links
- Amphenol RF Straight 50 Ω SMA Connector 6GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Straight 50 Ω SMA Connector 18GHz
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Amphenol RF Straight 50 Ω SMA Connector 11GHz
- Amphenol RF Straight 50 Ω SMA Connector 1GHz