Amphenol RF Straight 50 Ω RF Adapter 300MHz
- RS Stock No.:
- 285-6431
- Distrelec Article No.:
- 304-28-389
- Mfr. Part No.:
- U1121A1-NPHS-1-50
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 4 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 222,51
(exc. VAT)
Kr. 278,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | Kr. 111,255 | Kr. 222,51 | - |
| 4 - 8 | Kr. 105,135 | Kr. 210,27 | 5% |
| 10 - 18 | Kr. 99,93 | Kr. 199,86 | 10% |
| 20 - 48 | Kr. 94,84 | Kr. 189,68 | 14% |
| 50 + | Kr. 86,545 | Kr. 173,09 | 22% |
*price indicative
- RS Stock No.:
- 285-6431
- Distrelec Article No.:
- 304-28-389
- Mfr. Part No.:
- U1121A1-NPHS-1-50
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Product Type | RF Adapter | |
| Adapter Type | UHF | |
| Converts From Type | UHF | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 300MHz | |
| Contact Plating | Silver | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Series | U1121A1 | |
| Standards/Approvals | RoHS | |
| Length | 30.6mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Adapter | ||
Adapter Type UHF | ||
Converts From Type UHF | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 300MHz | ||
Contact Plating Silver | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Series U1121A1 | ||
Standards/Approvals RoHS | ||
Length 30.6mm | ||
- COO (Country of Origin):
- CN
The Amphenol RF UHF crimp plug made of brass material.
Silver contacts
Related links
- Amphenol RF Straight 50 Ω RF Adapter 300MHz
- Amphenol RF Straight 50 Ω UHF 300MHz
- Amphenol RF Straight 50 Ω RF Adapter 200MHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter Male Male