Amphenol RF Bulkhead Female 1/2.3 Connector, 75 Ω, Right Angle Body Solder
- RS Stock No.:
- 253-0132
- Mfr. Part No.:
- 282139-75
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 149,18
(exc. VAT)
Kr. 186,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 15 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 149,18 |
| 10 - 99 | Kr. 140,71 |
| 100 - 249 | Kr. 133,16 |
| 250 + | Kr. 121,95 |
*price indicative
- RS Stock No.:
- 253-0132
- Mfr. Part No.:
- 282139-75
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Coaxial Connector Type | 1/2.3 Connector | |
| Product Type | RF Connector | |
| Mount Type | Bulkhead | |
| Impedance | 75Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Cable Type | Coaxial | |
| Bulkhead | Yes | |
| Operating Frequency | 3GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type 1/2.3 Connector | ||
Product Type RF Connector | ||
Mount Type Bulkhead | ||
Impedance 75Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Operating Frequency 3GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol RF 1.0-2.3 right angle connector, this connectors are made of brass body material and has 75 ohm impedance. This jack connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports up to 4 GHz
Insulator Material PTFE
Related links
- Amphenol RF Bulkhead Female SMB Right Angle Body Solder
- Amphenol RF Bulkhead Female BNC Right Angle Body Solder
- Amphenol RF Bulkhead Female SMA, Right Angle Body Solder
- Amphenol RF Bulkhead Female BNC, Straight Body Solder
- Amphenol RF Bulkhead Female BNC Straight Body Solder
- Amphenol RF Bulkhead Female SMA, Straight Body Solder
- Amphenol RF Bulkhead Female N Connector Straight Body Solder
- Amphenol RF Bulkhead Female BNC Straight Body Crimp