Siemens SIRIUS 3RT Contactor, 400 → 440 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1NC, 690 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 918,63

(exc. VAT)

Kr. 1 148,29

(inc. VAT)

RS Stock No.:
160-372
Mfr. Part No.:
3RT2018-4AR62
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400 → 440 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

8.9 A

Series

3RT

Range

SIRIUS

Power Rating

7.5 kW

Normal State Configuration

1NC

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliable performance in a variety of industrial applications. Designed with a compact size S00, it ensures optimal space utilisation without sacrificing power capacity. The equipment operates efficiently under both AC-3 and AC-3e conditions, handling currents up to 16 A while delivering a robust insulation voltage rating of 690 V. With exceptional operational durability, this contactor showcases a mechanical service life of up to 30 million cycles, making it a reliable choice for continuous operation.

Compact design for tight spaces
Reliable high current handling
Long lasting mechanical service life
High insulation voltage for safety
Meets stringent safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy