Siemens SIRIUS 3RT Contactor, 24 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1 NC, 690 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
160-285
Mfr. Part No.:
3RT2018-4BB42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

8.9 A

Power Rating

7.5 kW

Range

SIRIUS

Series

3RT

Normal State Configuration

1 NC

COO (Country of Origin):
DE
The Siemens Power Contactor delivers exceptional performance for demanding applications, designed to operate efficiently in various environmental conditions. With a robust design, it provides reliable control for motors up to 7.5 kW, offering both AC and DC functionality. The device is engineered with a range of advanced features, ensuring high reliability and operational durability, making it an ideal choice for industrial environments.

Long service life
Multiple auxiliary contacts
DIN rail installation
Advanced insulation and surge resistance
Energy efficient
Robust short circuit protection
Versatile current ratings
User friendly maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy