Siemens SIRIUS 3RT Contactor, 100 V Coil, 3-Pole, 6.9 A, 7.5 kW, 1 NC, 690 V
- RS Stock No.:
- 160-300
- Mfr. Part No.:
- 3RT2018-4AG62
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 918,63
(exc. VAT)
Kr. 1 148,29
(inc. VAT)
- RS Stock No.:
- 160-300
- Mfr. Part No.:
- 3RT2018-4AG62
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 100 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 6.9 A | |
| Range | SIRIUS | |
| Power Rating | 7.5 kW | |
| Series | 3RT | |
| Normal State Configuration | 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 100 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 6.9 A | ||
Range SIRIUS | ||
Power Rating 7.5 kW | ||
Series 3RT | ||
Normal State Configuration 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for robust performance in demanding applications, providing reliable control for AC circuits up to 16 A. With an innovative design that prioritises efficiency and endurance, it enhances operational reliability across various industries. The contactor boasts a mechanical lifespan of up to 30 million cycles, ensuring longevity even in continuous operation. Its compact size allows for easy installation, making it an ideal choice for limited spaces.
Compact S00 size for space optimization
Robust auxiliary switch functionality
High surge voltage resistance
Efficient power loss management
Long mechanical lifespan
Versatile contact configurations
Robust auxiliary switch functionality
High surge voltage resistance
Efficient power loss management
Long mechanical lifespan
Versatile contact configurations
Related links
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V