Siemens SIRIUS 3RT2 Contactor, 400 V Coil, 3-Pole, 32 A, 15 kW, 1 NO + 1 NC, 690 V
- RS Stock No.:
- 160-580
- Mfr. Part No.:
- 3RT2027-4AR60
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 894,92
(exc. VAT)
Kr. 2 368,65
(inc. VAT)
- RS Stock No.:
- 160-580
- Mfr. Part No.:
- 3RT2027-4AR60
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 32 A | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Power Rating | 15 kW | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 32 A | ||
Series 3RT2 | ||
Range SIRIUS | ||
Power Rating 15 kW | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor by siemens is a robust solution designed for high-performance applications, ensuring reliable operation under varying conditions. With its compact design, it supports multiple functions, including auxiliary contacts for greater flexibility.
Designed for ease of installation with screw and snap-on mounting options
Incorporates a compact design for versatile applications in tight spaces
Provides excellent operational characteristics for both AC and DC applications
Incorporates a compact design for versatile applications in tight spaces
Provides excellent operational characteristics for both AC and DC applications
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V