Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 32 A, 15 kW, 1 NO + 1 NC, 690 V
- RS Stock No.:
- 161-926
- Mfr. Part No.:
- 3RT2027-4VB40
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 161-926
- Mfr. Part No.:
- 3RT2027-4VB40
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 24 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 32 A | |
| Power Rating | 15 kW | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 32 A | ||
Power Rating 15 kW | ||
Series 3RT2 | ||
Range SIRIUS | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for high-performance applications, operating efficiently within a robust framework suitable for heavy-duty use. Engineered to handle operational currents up to 32 A and rated for 15 kW at 400 V, this 3-pole device ensures reliable performance in various industrial environments.
Compact design allows for flexible installation on standard DIN rails
Compatible with a wide range of auxiliary contacts for enhanced functionality
High thermal endurance with operational temperatures from -25 to +60 °C
Compatible with a wide range of auxiliary contacts for enhanced functionality
High thermal endurance with operational temperatures from -25 to +60 °C
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V