Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 25 A, 11 kW, 1 NO + 1 NC, 690 V
- RS Stock No.:
- 161-920
- Mfr. Part No.:
- 3RT2026-4VB40
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 161-920
- Mfr. Part No.:
- 3RT2026-4VB40
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 24 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 25 A | |
| Range | SIRIUS | |
| Power Rating | 11 kW | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 25 A | ||
Range SIRIUS | ||
Power Rating 11 kW | ||
Series 3RT2 | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor exemplifies advanced engineering and reliability, designed for optimal control of electrical circuits. With its robust 3-pole configuration, it seamlessly accommodates varying power requirements, handling operational currents of up to 25 A at 400 V.
Boasts minimal power loss during operation and ensuring energy efficiency
Meets high safety standards and earning compatibility for safety functions
Provides a range of auxiliary contacts and allowing for diverse circuit integrations
Meets high safety standards and earning compatibility for safety functions
Provides a range of auxiliary contacts and allowing for diverse circuit integrations
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V