Siemens SIRIUS 3RT2 Contactor, 220 → 240 V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO + 1 NC, 690 V
- RS Stock No.:
- 160-585
- Mfr. Part No.:
- 3RT2028-4AP60
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 2 045,13
(exc. VAT)
Kr. 2 556,41
(inc. VAT)
- RS Stock No.:
- 160-585
- Mfr. Part No.:
- 3RT2028-4AP60
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 220 → 240 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 38 A | |
| Series | 3RT2 | |
| Power Rating | 18.5 kW | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220 → 240 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 38 A | ||
Series 3RT2 | ||
Power Rating 18.5 kW | ||
Range SIRIUS | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a robust and efficient solution designed for AC-3e and AC-3 applications, accommodating demands up to 38 A. With its compact S0 size, it adeptly handles operational currents and voltage levels, ensuring reliable performance in various environments.
Supports a wide operational voltage range
Exemplifies energy efficiency to minimise operational costs
Designed for high endurance with an extensive mechanical service life
Exemplifies energy efficiency to minimise operational costs
Designed for high endurance with an extensive mechanical service life
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V