Siemens SIRIUS 3RT2 Contactor, 110 → 120 V Coil, 3-Pole, 7 A, 3 kW, 1 NO, 690 V
- RS Stock No.:
- 160-637
- Mfr. Part No.:
- 3RT2015-4AK61
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 516,52
(exc. VAT)
Kr. 645,65
(inc. VAT)
- RS Stock No.:
- 160-637
- Mfr. Part No.:
- 3RT2015-4AK61
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 110 → 120 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 7 A | |
| Series | 3RT2 | |
| Power Rating | 3 kW | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 120 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 7 A | ||
Series 3RT2 | ||
Power Rating 3 kW | ||
Range SIRIUS | ||
Normal State Configuration 1 NO | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for efficient and reliable control of electrical motors, offering superior functionality across various applications. With its robust construction and high-performance components, it is engineered to handle operational demands while ensuring longevity.
Robust insulation and surge voltage resistance ensure safety and reliability
Designed for high mechanical service life
Auxiliary switch capability allows for extended functionality
Designed for high mechanical service life
Auxiliary switch capability allows for extended functionality
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V