Siemens SIRIUS 3RT2 Contactor, 400 V Coil, 3-Pole, 7 A, 3 kW, 1 NO, 690 V
- RS Stock No.:
- 160-661
- Mfr. Part No.:
- 3RT2015-4AR61
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 569,60
(exc. VAT)
Kr. 712,00
(inc. VAT)
- RS Stock No.:
- 160-661
- Mfr. Part No.:
- 3RT2015-4AR61
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 7 A | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Power Rating | 3 kW | |
| Normal State Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 7 A | ||
Range SIRIUS | ||
Series 3RT2 | ||
Power Rating 3 kW | ||
Normal State Configuration 1 NO | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered to meet the diverse demands of industrial applications. Designed for reliability, it operates efficiently within specified voltage ranges, delivering a combination of robustness and precision.
Shock resistant characteristics enhance reliability during operation
Meets standards for safety and operational performance without compromise
Low power loss during operation contributes to energy efficiency
Meets standards for safety and operational performance without compromise
Low power loss during operation contributes to energy efficiency
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V