Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 300 kW

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 531,39

(exc. VAT)

Kr. 664,24

(inc. VAT)

RS Stock No.:
251-0508
Mfr. Part No.:
277461 DILMC9-10(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220 V ac, 230 V dc

Number of Poles

3

Series

DILM

Power Rating

300 kW

Function

Reversing

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified

Note

Replacement part code: DILM9-10(230V50/60HZ)-PI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy