Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 3.5 kW

Stock information currently inaccessible
RS Stock No.:
251-0659
Mfr. Part No.:
277838 DILM50(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220 V ac, 230 V dc

Number of Poles

3

Power Rating

3.5 kW

Series

DILM

Function

Reversing

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current
Screw terminal
UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy