Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 63 kW
- RS Stock No.:
- 251-0552
- Mfr. Part No.:
- 277589 DILMC17-10(230V50/60HZ)
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 251-0552
- Mfr. Part No.:
- 277589 DILMC17-10(230V50/60HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 220 V ac, 230 V dc | |
| Number of Poles | 3 | |
| Power Rating | 63 kW | |
| Series | DILM | |
| Function | Reversing | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Number of Poles 3 | ||
Power Rating 63 kW | ||
Series DILM | ||
Function Reversing | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Spring loaded terminals
UL, CCC, CE certified
Note
Replacement part code: DILM17-11(230V50/60HZ)-PI
Related links
- Eaton DILM Contactor 230 V dc Coil 300 kW
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW
- Eaton DILM Contactor 230 V dc Coil 3.5 kW
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 3-Pole 63 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO