- RS Stock No.:
- 190-3813
- Mfr. Part No.:
- 320566
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 190-3813
- Mfr. Part No.:
- 320566
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal
PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.4 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²
Blue 1.25 - 2.50 mm²
Yellow 3 - 6 mm²
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Minimum Wire Size mm² | 1.04mm² |
Maximum Wire Size mm² | 2.62mm² |
Insulation | Insulated |