- RS Stock No.:
- 795-1696
- Mfr. Part No.:
- 34135
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 795-1696
- Mfr. Part No.:
- 34135
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
TE Connectivity Plasti-Grip Terminals
Specifications
Attribute | Value |
---|---|
Splice Type | Parallel |
Wire Size | 12 → 10 AWG |
Overall Length | 21.41mm |
Diameter | 5.08mm |
Insulation | Insulated |
Colour | Yellow |
Insulation Material | Vinyl |
Series | Plasti-Grip |
Contact Material | Copper |
Contact Plating | Tin |