Subtotal (1 pack of 5 units) Kr. 103,19(exc. VAT)Kr. 20,638/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | E | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Male | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 pack of 5 units) Kr. 116,80(exc. VAT)Kr. 23,36/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | E | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Female | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 bag of 1 unit) Kr. 41,87(exc. VAT)Kr. 41,87/bag | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | - | D-Sub | - | - | E | Panel | - | - | - | Steel | 750V | - | - | -55°C | Solder | Male | 125°C | - | - | IP 40, MFR Declaration of Conformity, UL94 V-0 | Copper Alloy | Gold Plated Nickel | - | RS PRO |
|
Subtotal (1 bag of 1 unit) Kr. 48,16(exc. VAT)Kr. 48,16/bag | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | E | Panel | - | - | - | Steel | 750V | - | - | -55°C | Solder | Female | 125°C | - | - | IP 40, MFR Declaration of Conformity, UL94 V-0 | Copper Alloy | Gold | - | RS PRO |
|
Subtotal (1 pack of 5 units) Kr. 65,09(exc. VAT)Kr. 13,018/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | E | Screw | - | - | - | Steel | 1.0kV | - | - | -50°C | Solder | Female | 105°C | - | - | No | Brass | Gold Flash | - | - |
|
Subtotal (1 pack of 5 units) Kr. 231,09(exc. VAT)Kr. 46,218/unit | | 25 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | B | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Male | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 pack of 5 units) Kr. 83,28(exc. VAT)Kr. 16,656/unit | | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | A | Screw | - | - | - | Steel | 1.0kV | - | - | -50°C | Solder | Male | 105°C | - | - | No | Brass | Gold Flash | - | - |
|
Subtotal (1 pack of 5 units) Kr. 159,93(exc. VAT)Kr. 31,986/unit | | 15 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.77mm | D-Sub | - | - | A | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Female | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 unit) Kr. 6,02(exc. VAT)Kr. 6,02/unit | | 9 | D-Sub Connector | - | - | - | - | - | - | - | Straight | - | - | - | Screw | - | - | Male | - | D Connector | - | - | 9 | Screw | - | - | - | Nickel Plated Steel | 500V ac | - | - | 70°C | Solder | Male | -40°C | - | - | UKCA | Brass | Gold Flash | - | RS PRO |
|
Subtotal (1 unit) Kr. 279,14(exc. VAT)Kr. 279,14/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Cable | - | - | Male | - | D-Sub | - | - | E | - | - | - | - | Polybutylene Terephthalate | 1kV ac | - | - | -40°C | Solder | Male | 105°C | - | - | No | Copper Alloy | Gold | - | RS PRO |
|
Subtotal (1 unit) Kr. 25,29(exc. VAT)Kr. 25,29/unit | | 9 | Gender Changer | - | - | - | - | 3A | - | - | Straight | - | - | - | Screw | - | - | Male | - | - | - | - | 9 | Screw | - | - | - | Nickel Plated, SPCC | 1000V ac | - | - | 105°C | Plug-In | Male | -55°C | - | - | UKCA | Brass | Gold Flash over Nickel | - | RS PRO |
|
Subtotal (1 pack of 5 units) Kr. 109,37(exc. VAT)Kr. 21,874/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | E | Screw | - | - | - | Steel | 1.0kV | - | - | -50°C | Solder | Male | 105°C | - | - | No | Brass | Gold Flash | - | - |
|
Subtotal (1 unit) Kr. 313,59(exc. VAT)Kr. 313,59/unit | | 37 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | C | - | - | - | - | Steel | 750.0V | - | - | -55°C | Solder | Female | 125°C | - | - | No | Copper Alloy | Gold | - | RS PRO |
|
Subtotal (1 unit) Kr. 24,76(exc. VAT)Kr. 24,76/unit | | 15 | D-Sub Connector | - | - | - | - | 3A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.29mm | D-Sub | - | - | - | Screw Lock | - | - | - | SPCC | 500V | - | - | -55°C | - | Female | 105°C | - | - | CE, REACH, RoHS, UKCA | Brass | Nickel | - | RS PRO |
|
Subtotal (1 unit) Kr. 1 465,10(exc. VAT)Kr. 1 465,10/unit | | 37 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | - | D-Sub | - | - | C | - | - | - | - | Steel | 750.0V | - | - | -65°C | Solder | Female | 125°C | - | - | No | Phosphor Bronze | Gold over Nickel | - | - |
|
Subtotal (1 unit) Kr. 63,95(exc. VAT)Kr. 63,95/unit | | 9 | D-Sub Connector | - | - | - | - | 1A | - | - | Straight | - | - | - | Cable | - | - | Male | 1.27mm | D-Sub | - | - | - | - | - | - | - | Metal | 250V | - | - | -55°C | IDC | Male | 105°C | - | - | No | Copper Alloy | Gold | - | - |
|
Subtotal (1 unit) Kr. 1 686,37(exc. VAT)Kr. 1 686,37/unit | | 15 | D-Sub Connector | - | - | - | - | 3A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | - | - | - | - | D | - | - | - | - | DAP | - | - | - | -55°C | Solder | Male | 135°C | - | - | UL 94 V-0 | Copper Alloy | Gold | - | - |
|
Subtotal (1 pack of 5 units) Kr. 645,22(exc. VAT)Kr. 129,044/unit | | 25 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | 2.77mm | D-Sub | - | - | B | 3.05 mm Through Hole | - | - | - | Steel | 500V | - | - | -55°C | Solder | Male | 105°C | - | - | No | Brass | Gold | - | - |
|
Subtotal (1 unit) Kr. 161,50(exc. VAT)Kr. 161,50/unit | | 9 | D-Sub Connector | - | - | - | - | 5A | - | - | Straight | - | - | - | Panel Mount | - | - | Female | 2.74mm | D-Sub | - | - | E | - | - | - | - | Steel | 750.0V | - | - | -65°C | Solder | Female | 125°C | - | - | No | Copper Alloy | Gold Flash | - | RS PRO |
|
Subtotal (1 unit) Kr. 858,61(exc. VAT)Kr. 858,61/unit | | 9 | D-Sub Connector | - | - | - | - | 3A | - | - | Straight | - | - | - | Panel Mount | - | - | Male | - | Micro-D | - | - | - | - | - | - | - | Aluminium | 250.0V | - | - | -55°C | Solder | Male | 135°C | - | - | MIL-PRF-83513-D/UL94V-0 | Copper Alloy | Gold | - | - |