XP Power DTE10 DC/DC Converter, 12V dc/, 75V dc Input 0.83 A, 18V Input, Chassis, 105 °C Max Temp -40 °C Min Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-7777
Distrelec Article No.:
301-83-389
Mfr. Part No.:
DTE1048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

0.83A

Mount Type

Chassis

MTBF

4000000h

Number of Outputs

1

Isolation Voltage

3000V dc

Input Ratio

4:1

Package Type

Encapsulated

Maximum Output Power

10W

Standards/Approvals

No

Width

34mm

Length

79mm

Depth

22mm

Series

DTE10

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW
Regulated single & dual outputs from 5.1V to 48VDC

Wide 4:1 input range

Fully encapsulated chassis mount

Remote on/off

3kVDC isolation

-40°C to +105°C operating temperature

Full power to 80°C

MTBF >4Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy