WIKA Dial Thermometer 150 °C, 48806488

Subtotal (1 unit)*

Kr. 3 218,27

(exc. VAT)

Kr. 4 022,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 218,27

*price indicative

RS Stock No.:
269-0125
Mfr. Part No.:
48806488
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

150°C

Product Type

Dial Thermometer

Accuracy

0.01

Temperature Scale

°C, F

Dial Size

5in

Standards/Approvals

ASME B40.200

Case Material

Aluminium, Stainless Steel

RoHS Status: Exempted

COO (Country of Origin):
PL
The WIKA TG53 Bimetal Thermometer operate in situations where severe vibration conditions exist. It has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading

Related links