WIKA Dial Thermometer 150 °C, 7821502
- RS Stock No.:
- 268-9004
- Mfr. Part No.:
- 7821502
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 4 432,54
(exc. VAT)
Kr. 5 540,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 432,54 |
*price indicative
- RS Stock No.:
- 268-9004
- Mfr. Part No.:
- 7821502
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 150°C | |
| Accuracy | Class 2 Per EN 13190 | |
| Temperature Scale | F, °C | |
| Dial Size | 60mm | |
| Connection Design | SV19 G1/2B | |
| Standards/Approvals | UL Certificate | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 150°C | ||
Accuracy Class 2 Per EN 13190 | ||
Temperature Scale F, °C | ||
Dial Size 60mm | ||
Connection Design SV19 G1/2B | ||
Standards/Approvals UL Certificate | ||
Case Material Plastic | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The WIKA SC15 temperature limiter is a thermometer with a remote capillary for on-site display. Switch contacts ensure the simultaneous monitoring of limit values. This limits the temperature over or under a defined value. For this, the switching temperature can either be set via a knob on the window or is already fixed at the factory.
Temperature limiter and indicator in a single instrument
High switching reliability and long service life
Related links
- WIKA Dial Thermometer 150 °C, 3661113
- WIKA Dial Thermometer 150 °C, 48788396
- WIKA Dial Thermometer 150 °C, 48806488
- WIKA Dial Thermometer 150 °C, 48800187
- WIKA Dial Thermometer 150 °C, 48790486
- WIKA Dial Thermometer 160 °C, 48788950
- WIKA Dial Thermometer 160 °C, 40072371
- WIKA Dial Thermometer 160 °C, 3584380