WIKA Dial Thermometer 150 °C, 48790486

Subtotal (1 unit)*

Kr. 5 778,07

(exc. VAT)

Kr. 7 222,59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 5 778,07

*price indicative

RS Stock No.:
268-9505
Mfr. Part No.:
48790486
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

150°C

Product Type

Dial Thermometer

Accuracy

Class 2 Per EN 13190

Temperature Scale

°C, F

Back Mount/Lower Mount

Lower

Connection Design

SV19 G3/8B

Dial Size

80mm

Standards/Approvals

EN 13190

Case Material

Steel

RoHS Status: Exempted

The WIKA SC15 temperature limiter is a thermometer with a remote capillary for on-site display. Switch contacts ensure the simultaneous monitoring of limit values. This limits the temperature over or under a defined value. For this, the switching temperature can either be set via a knob on the window or is already fixed at the factory. The shifting disk, which is arranged on the pointer shaft, actuates the switching operation at the micro switch when reaching the set switch point.

Temperature limiter and indicator in a single instrument

High switching reliability and long service life

Related links